USD
Favorite

Photo Not Available
P1597NLT Isolation For For DC/DC Converters SMPS Transformer 2000Vrms Isolation Surface Mount
Price & Procurement
1,753 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.60900 $26.09
25 2.10920 $52.73
50 1.97580 $98.79
100 1.88700 $188.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-3807-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $1.83151
  • Cut Tape (CT)  : 553-3807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,753 - Immediate
  • Unit Price: $3.22000
  • Tray  : 553-1632-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,239 - Immediate
  • Unit Price: $3.05000

P1597NLT

Datasheet
Digi-Key Part Number 553-3807-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P1597NLT
Copy  
Description XFRMR FOR LINEAR TECH CHIPSET
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolation For For DC/DC Converters SMPS Transformer 2000Vrms Isolation Surface Mount

Copy  
Documents & Media
Datasheets P1597(NL) SMT Pwr Xfrmr
HTML Datasheet P1597(NL) SMT Pwr Xfrmr
Online Catalog P1597NL and P1597NLT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Isolation
Intended Chipset LTC1535
Chipset Manufacturer Linear Technology
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation 2000Vrms
Inductance @ Frequency -
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.453" L x 0.339" W (11.50mm x 8.60mm)
Height - Seated (Max) 0.354" (9.00mm)
Footprint 0.453" L x 0.512" W (11.50mm x 13.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P1597NL

XFRMR FOR LINEAR TECH CHIPSET

Pulse Electronics Power

$3.05000 Details

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

$1.90000 Details

750311564

TRANS FLYBACK LT3748 LT3575 SMD

Würth Elektronik

$9.08000 Details

PA0367ANLT

TRANSFORMER 18UH 1:12 SMD

Pulse Electronics Power

$4.06000 Details

750313626

TRANSFORMER SMD

Würth Elektronik

$3.25000 Details

STN2580

TRANS NPN 400V 1A SOT-223

STMicroelectronics

$0.48000 Details
Additional Resources
Standard Package 1
Other Names 553-3807-6