Add To Favorites
Photo Not Available
P1597NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 2.95400 $29.54
25 2.40560 $60.14
50 2.25880 $112.94
100 2.16120 $216.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3807-1-ND
Copy   553-3807-1-ND
Quantity Available 2,746
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P1597NLT

Copy   P1597NLT
Description XFRMR FOR LINEAR TECH CHIPSET
Copy   XFRMR FOR LINEAR TECH CHIPSET
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets P1597(NL) SMT Pwr Xfrmr
Online Catalog P1597NL and P1597NLT Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type For DC/DC Converters
Applications Isolation
Intended Chipset LTC1535
Chipset Manufacturer Linear Technology
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation 2000Vrms
Inductance @ Frequency -
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.453" L x 0.339" W (11.50mm x 8.60mm)
Height - Seated (Max) 0.354" (9.00mm)
Footprint 0.453" L x 0.512" W (11.50mm x 13.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 760390014 - Wurth Electronics Midcom | 732-4458-1-ND DigiKey Electronics
  • 760390014
  • Wurth Electronics Midcom
  • TRANSFORMER 475UH SMD
  • Unit Price $1.94000
  • 732-4458-1-ND
  • 750314597 - Wurth Electronics Midcom | 1297-1165-1-ND DigiKey Electronics
  • 750314597
  • Wurth Electronics Midcom
  • XFMR ISOL BUCK CONV DC/DC CONV
  • Unit Price $3.57000
  • 1297-1165-1-ND
  • LTC1535ISW#TRPBF - Linear Technology/Analog Devices | LTC1535ISW#TRPBFCT-ND DigiKey Electronics
  • LTC1535ISW#TRPBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER RS485 ISO 28SOIC
  • Unit Price $14.87000
  • LTC1535ISW#TRPBFCT-ND
  • PA0367ANLT - Pulse Electronics Power | 553-1978-1-ND DigiKey Electronics
  • PA0367ANLT
  • Pulse Electronics Power
  • TRANSFORMER 18UH 1:12 SMD
  • Unit Price $4.58000
  • 553-1978-1-ND
  • PA3855.006NLT - Pulse Electronics Power | 553-2134-1-ND DigiKey Electronics
  • PA3855.006NLT
  • Pulse Electronics Power
  • TRANSFORMER FLYBACK 21UH SMD
  • Unit Price $3.89000
  • 553-2134-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-3807-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3807-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 2,450 - Immediate
  • Unit Price: $1.90923
  • Digi-Reel® ? : 553-3807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,746 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-1632-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: $3.05000

21:18:33 1/18/2019