Add To Favorites
P0146NL 25µH Unshielded Toroidal Inductor 2.43A 75 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
40 3.82500 $153.00
120 2.75400 $330.48
520 2.44800 $1,272.96
1,000 2.29500 $2,295.00
2,520 2.21850 $5,590.62
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1856-5-ND
Copy   553-1856-5-ND
Quantity Available 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P0146NL

Copy   P0146NL
Description FIXED IND 25UH 2.43A 75 MOHM SMD
Copy   FIXED IND 25UH 2.43A 75 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25µH Unshielded Toroidal Inductor 2.43A 75 mOhm Max Nonstandard

Copy   25µH Unshielded Toroidal Inductor 2.43A 75 mOhm Max Nonstandard
Documents & Media
Datasheets Toroid, Bobcat Series
Online Catalog Bobcat Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series Bobcat
Packaging ? Tube ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 25µH
Tolerance -
Current Rating 2.43A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 75 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.215" (5.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 553-1856-5
P0146NL-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0146NLT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.46490

13:40:13 12/17/2018