Add To Favorites
FE2X03-4-2NL 2 Line Common Mode Choke Through Hole 2.5A DCR 90 mOhm
Product Overview
Digi-Key Part Number 553-2794-5-ND
Copy   553-2794-5-ND
Quantity Available 195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FE2X03-4-2NL

Copy   FE2X03-4-2NL
Description COMMON MODE CHOKE 2.5A 2LN TH
Copy   COMMON MODE CHOKE 2.5A 2LN TH
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 2.5A DCR 90 mOhm

Copy    2 Line Common Mode Choke Through Hole  2.5A DCR 90 mOhm
Documents & Media
Datasheets FE 2X Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series FE2X
Packaging ? Tube ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 2.5A
DC Resistance (DCR) (Max) 90 mOhm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.921" L x 0.626" W (23.39mm x 15.90mm)
Height (Max) 1.000" (25.40mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names 553-2794-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
30 3.15000 $94.50
120 2.26800 $272.16
510 2.01600 $1,028.16
1,020 1.89000 $1,927.80
2,520 1.82700 $4,604.04

Submit a request for quotation on quantities greater than those displayed.

14:07:13 9/22/2018