Photo Not Available
DST5-24B19
Product Overview
Digi-Key Part Number DST5-24B19-ND
Copy   DST5-24B19-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DST5-24B19

Copy   DST5-24B19
Description XFRMR LAMINATED 12VA THRU HOLE
Copy   XFRMR LAMINATED 12VA THRU HOLE
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
237-1050-ND FS24-500 Triad Magnetics Box 242 - Immediate
600 - Factory Stock ?
$10.92000 1
595-1214-ND DST-5-24 Signal Transformer Box 506 - Immediate
$11.08000 1
Documents & Media
Datasheets LT Split Bobbin Plug-in Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series Split Bobbin Plug-In
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Current - Output (Max) Parallel 1A, Series 500mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 12 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 47.24mm L x 39.62mm W
Height - Seated (Max) 36.58mm
Voltage - Isolation 2500Vrms
Weight 0.7 lb (317.51g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15

00:33:36 9/22/2018