Photo Not Available
DST5-12B7
Product Overview
Digi-Key Part Number DST5-12B7-ND
Copy   DST5-12B7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DST5-12B7

Copy   DST5-12B7
Description XFRMR LAMINATED 12VA THRU HOLE
Copy   XFRMR LAMINATED 12VA THRU HOLE
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
595-1197-ND DST-5-12 Signal Transformer Box 144 - Immediate
350 - Factory Stock ?
$11.94000 1
237-1046-ND FS12-1000 Triad Magnetics Box 265 - Immediate
180 - Factory Stock ?
$10.92000 1
Documents & Media
Datasheets LT Split Bobbin Plug-in Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series Split Bobbin Plug-In
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V
Current - Output (Max) Parallel 2A, Series 1A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 12 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 47.24mm L x 39.62mm W
Height - Seated (Max) 36.58mm
Voltage - Isolation 2500Vrms
Weight 0.7 lb (317.51g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15

09:01:07 9/22/2018