Add To Favorites
TX8111NLT 51µH @ 100kHz 2 Line Common Mode Choke Surface Mount DCR 200 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.17800 $31.78
100 2.10750 $210.75
500 1.88210 $941.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3874-1-ND
Copy   553-3874-1-ND
Quantity Available 1,438
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TX8111NLT

Copy   TX8111NLT
Description COMMON MODE CHOKE 51UH 2LN SMD
Copy   COMMON MODE CHOKE 51UH 2LN SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

51µH @ 100kHz 2 Line Common Mode Choke Surface Mount DCR 200 mOhm

Copy   51µH @ 100kHz 2 Line Common Mode Choke Surface Mount   DCR 200 mOhm
Documents & Media
Datasheets TX81111,15T Datasheet
TX8111NL Drawing
Online Catalog T811xxx and TX811xxx
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 2
Inductance @ Frequency 51µH @ 100kHz
Current Rating (Max) -
DC Resistance (DCR) (Max) 200 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.248" L x 0.260" W (6.30mm x 6.60mm)
Height (Max) 0.161" (4.10mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3874-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3874-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $1.58760
  • Digi-Reel® ? : 553-3874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,438 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-3241-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: $3.26000

06:00:07 1/20/2019