Add To Favorites
T8114NLT 2 Line Common Mode Choke Surface Mount 400mA DCR 700 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.82900 $28.29
100 1.98030 $198.03
500 1.60310 $801.55
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3869-1-ND
Copy   553-3869-1-ND
Quantity Available 5,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T8114NLT

Copy   T8114NLT
Description COMMON MODE CHOKE 400MA 2LN SMD
Copy   COMMON MODE CHOKE 400MA 2LN SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 400mA DCR 700 mOhm

Copy    2 Line Common Mode Choke Surface Mount  400mA DCR 700 mOhm
Documents & Media
Datasheets T8114NLT
Online Catalog T811xxx and TX811xxx
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 700 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.350" L x 0.248" W (8.90mm x 6.30mm)
Height (Max) 0.161" (4.10mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3869-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3869-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $1.27100
  • Digi-Reel® ? : 553-3869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,488 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1919-5-ND
  • Minimum Quantity: 1,275  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32841

17:23:32 1/19/2019