Add To Favorites
T8113NLT 2.2mH @ 100kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100MHz 500mA DCR 400 mOhm
Product Overview
Digi-Key Part Number 1840-1163-1-ND
Copy   1840-1163-1-ND
Quantity Available 1,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T8113NLT

Copy   T8113NLT
Description CMC 2.2MH 500MA 2LN 700 OHM SMD
Copy   CMC 2.2MH 500MA 2LN 700 OHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2mH @ 100kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100MHz 500mA DCR 400 mOhm

Copy   2.2mH @ 100kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100MHz 500mA DCR 400 mOhm
Documents & Media
Datasheets T8112-14T,16T Datasheet
Online Catalog T811xxx and TX811xxx
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 700 Ohms @ 100MHz
Inductance @ Frequency 2.2mH @ 100kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 400 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.350" L x 0.248" W (8.90mm x 6.30mm)
Height (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1840-1163-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.82900 $28.29
100 1.98030 $198.03
500 1.60310 $801.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-3279-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,288 - Immediate
  • Unit Price: $2.67000
  • Tape & Reel (TR) ? : 1840-1163-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $1.27100
  • Digi-Reel® ? : 1840-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,578 - Immediate
  • Unit Price: Digi-Reel®

05:24:29 9/21/2018