Add To Favorites
T8112NLT 1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100MHz 700mA DCR 300 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.89500 $28.95
100 2.04630 $204.63
500 1.66912 $834.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3868-1-ND
Copy   553-3868-1-ND
Quantity Available 1,367
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T8112NLT

Copy   T8112NLT
Description CMC 1MH 700MA 2LN 900 OHM SMD
Copy   CMC 1MH 700MA 2LN 900 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100MHz 700mA DCR 300 mOhm

Copy   1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100MHz 700mA DCR 300 mOhm
Documents & Media
Datasheets T8112NL
T8112-14T,16T Datasheet
Online Catalog T811xxx and TX811xxx
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 900 Ohms @ 100MHz
Inductance @ Frequency 1mH @ 100kHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.350" L x 0.248" W (8.90mm x 6.30mm)
Height (Max) 0.161" (4.10mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3868-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3868-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $1.32840
  • Digi-Reel® ? : 553-3868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,367 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-3278-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 144 - Immediate
  • Unit Price: $2.73000

12:03:08 12/16/2018