T6075NL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
ERROR ERROR ERROR
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1917-5-ND
Copy   553-1917-5-ND
Quantity Available ERROR
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T6075NL

Copy   T6075NL
Description PULSE XFMR 1:1 225UH
Copy   PULSE XFMR 1:1 225UH
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets T6074, T6075
Online Catalog T6075NL
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tube ?
Part Status Active
Transformer Type -
Inductance 225µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Through Hole
Size / Dimension 0.498" L x 0.350" W (12.65mm x 8.89mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Other Names 553-1917-5
T6075NL-ND

19:31:49 12/10/2018