Add To Favorites
T1094NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 $5.65
10 4.60500 $46.05
25 3.74880 $93.72
50 3.52060 $176.03
100 3.36830 $336.83
250 3.27316 $818.29
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2039-1-ND
Copy   553-2039-1-ND
Quantity Available 56
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1094NLT

Copy   T1094NLT
Description XFRMR 1CT:1CT/1CT:2CT 1.2/1.2MH
Copy   XFRMR 1CT:1CT/1CT:2CT 1.2/1.2MH
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type T1/E1 (Dual)
Inductance 1.2mH, 1.2mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT, 1CT:2CT
Mounting Type Surface Mount
Size / Dimension 0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max) 0.245" (6.22mm)
Operating Temperature -40°C ~ 85°C
Weight 0.032 oz (0.912g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • T1094NL - Pulse Electronics Network | 553-1449-ND DigiKey Electronics
  • T1094NL
  • Pulse Electronics Network
  • TRANSFORMER TELECOM DUAL T1/E2
  • Unit Price $5.02000
  • 553-1449-ND
Additional Resources
Standard Package ? 1
Other Names 553-2039-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1449-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,372 - Immediate
  • Unit Price: $5.02000
  • Tape & Reel (TR) ? : 553-2039-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $2.88910
  • Digi-Reel® ? : 553-2039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: Digi-Reel®

05:44:49 1/22/2019