Add To Favorites
PE-67540NLT 4 Line Common Mode Choke Surface Mount DCR 600 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
10 4.70300 $47.03
100 3.11820 $311.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2166-1-ND
Copy   553-2166-1-ND
Quantity Available 1,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-67540NLT

Copy   PE-67540NLT
Description COMMON MODE CHOKE 4LN SMD
Copy   COMMON MODE CHOKE 4LN SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount DCR 600 mOhm

Copy    4 Line Common Mode Choke Surface Mount   DCR 600 mOhm
Documents & Media
Datasheets SMT Common Mode Chokes
Online Catalog Common Mode Chokes
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Current Rating (Max) -
DC Resistance (DCR) (Max) 600 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.476" L x 0.602" W (12.10mm x 15.30mm)
Height (Max) 0.350" (8.89mm)
Package / Case Vertical, 8 Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2166-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2166-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $2.56652
  • Digi-Reel® ? : 553-2166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,089 - Immediate
  • Unit Price: Digi-Reel®

16:04:32 1/20/2019