Add To Favorites
PE-65855NLT 2 Line Common Mode Choke Surface Mount DCR 1 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 $4.02
10 3.69700 $36.97
100 2.45160 $245.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3847-1-ND
Copy   553-3847-1-ND
Quantity Available 3,159
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-65855NLT

Copy   PE-65855NLT
Description COMMON MODE CHOKE 2LN SMD
Copy   COMMON MODE CHOKE 2LN SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount DCR 1 Ohm

Copy    2 Line Common Mode Choke Surface Mount   DCR 1 Ohm
Documents & Media
Datasheets SMT Common Mode Chokes
Online Catalog Common Mode Chokes
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) -
DC Resistance (DCR) (Max) 1 Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.400" L x 0.345" W (10.16mm x 8.76mm)
Height (Max) 0.250" (6.35mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3847-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3847-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $1.84680
  • Digi-Reel® ? : 553-3847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,159 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1897-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,798 - Immediate
  • Unit Price: $3.42000

01:09:40 12/15/2018