Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 $5.33
10 4.34000 $43.40
25 3.53240 $88.31
50 3.31720 $165.86
100 3.17360 $317.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1775-1-ND
Copy   553-1775-1-ND
Quantity Available 1,576
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-65812NLT

Copy   PE-65812NLT
Description XFRMR DIGITAL AUDIO 1:1 2.5MH
Copy   XFRMR DIGITAL AUDIO 1:1 2.5MH
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PE-65x12
Other Related Documents Packages FNL vs. NL
PCN Design/Specification Thermoplastic Header Design 28/Jun/2013
PCN Other Halo Injunction Res 1/Sep/2015
Online Catalog PE-65812
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Part Status Active
Inductance 2.5mH
For Use With/Related Products -
Mounting Type Surface Mount
Size / Dimension 0.475" L x 0.460" W (12.07mm x 11.68mm)
Height - Seated (Max) 0.340" (8.64mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PE-65812NL - Pulse Electronics Network | 553-1578-5-ND DigiKey Electronics
  • PE-65812NL
  • Pulse Electronics Network
  • XFRMR DIGITAL AUDIO 1:1 2.5MH
  • Unit Price $4.47000
  • 553-1578-5-ND
  • PE-65612NL - Pulse Electronics Network | 553-1580-5-ND DigiKey Electronics
  • PE-65612NL
  • Pulse Electronics Network
  • TRANSFORMER 1:1 2000VRMS
  • Unit Price $4.91000
  • 553-1580-5-ND
Additional Resources
Standard Package ? 1
Other Names 553-1775-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1775-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.80364
  • Digi-Reel® ? : 553-1775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,576 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1578-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 790 - Immediate
  • Unit Price: $4.47000

21:37:10 1/17/2019