Add To Favorites
PE-65812FNLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 $5.20
10 4.21400 $42.14
25 3.40680 $85.17
50 3.19160 $159.58
100 3.04810 $304.81
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2251-1-ND
Copy   553-2251-1-ND
Quantity Available 485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-65812FNLT

Copy   PE-65812FNLT
Description XFRMR DIGITAL AUDIO 1:1 2.5MH
Copy   XFRMR DIGITAL AUDIO 1:1 2.5MH
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PE-65812FNL Drawing
Other Related Documents Packages FNL vs. NL
Online Catalog PE-65812
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Part Status Active
Inductance 2.5mH
For Use With/Related Products -
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.566" W (12.70mm x 14.37mm)
Height - Seated (Max) 0.340" (8.64mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2251-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2251-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.68952
  • Digi-Reel® ? : 553-2251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: Digi-Reel®

10:47:04 10/20/2018