Add To Favorites
PE-65745NLT
Product Overview
Digi-Key Part Number 553-2098-1-ND
Copy   553-2098-1-ND
Quantity Available 256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-65745NLT

Copy   PE-65745NLT
Description PULSE XFMR 1CT:1.414CT 1CT:1CT
Copy   PULSE XFMR 1CT:1.414CT 1CT:1CT
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Isolation Xfrmr for 10Base-T
Online Catalog Isolation Transformers for 10 BASE-T
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN 10G Base-T
Inductance 140µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1CT:1.414CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.285" W (12.70mm x 7.24mm)
Height - Seated (Max) 0.200" (5.08mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 553-2098-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.43800 $34.38
25 2.77960 $69.49
50 2.60420 $130.21
100 2.48710 $248.71
250 2.41396 $603.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1576-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 393 - Immediate
  • Unit Price: $3.86000
  • Tape & Reel (TR) ? : 553-2098-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $2.12800
  • Digi-Reel® ? : 553-2098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 256 - Immediate
  • Unit Price: Digi-Reel®

13:23:28 9/20/2018