Add To Favorites
PE-65728NLT
Product Overview
Digi-Key Part Number 553-2097-1-ND
Copy   553-2097-1-ND
Quantity Available 2,540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-65728NLT

Copy   PE-65728NLT
Description TRANSFORMER 2000VRMS 100UH SMD
Copy   TRANSFORMER 2000VRMS 100UH SMD
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LAN Isolation Transformer Catalog
Online Catalog AUI Transformer
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 100µH
Energy Time (E.T.) 1.8V µS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.285" W (12.70mm x 7.24mm)
Height - Seated (Max) 0.210" (5.33mm)
Operating Temperature 0°C ~ 70°C
Weight 0.03 oz (0.85g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 553-2097-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.30900 $33.09
25 2.67520 $66.88
50 2.50620 $125.31
100 2.39360 $239.36
250 2.32320 $580.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2097-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $2.04800
  • Digi-Reel® ? : 553-2097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,540 - Immediate
  • Unit Price: Digi-Reel®

10:20:39 9/20/2018