Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 3.83100 $38.31
25 3.09720 $77.43
60 2.90133 $174.08
120 2.77100 $332.52
300 2.68950 $806.85
540 2.60800 $1,408.32
1,020 2.52650 $2,577.03
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1564-5-ND
Copy   553-1564-5-ND
Quantity Available 123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-65389NL

Copy   PE-65389NL
Description XFRMR T1/CEPT/ISDN-PRI 1:1/1.26
Copy   XFRMR T1/CEPT/ISDN-PRI 1:1/1.26
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T1, Cept, ISDN-PRI Transformers
Online Catalog T1/CEPT/ISDN-PRI Transformers
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tube ?
Part Status Active
Transformer Type T1/E1 (Single)
Inductance 1.5mH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1/1.26
Mounting Type Through Hole
Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature 0°C ~ 70°C
Weight 0.14 oz (3.99g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 553-1564-5
PE-65389NL-ND
PE65389NL

23:11:12 10/16/2018