Add To Favorites
PE-1210ACC101STS 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10MHz 150mA DCR 1.5Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.49500 $14.95
100 1.08100 $108.10
500 0.82800 $414.00
1,000 0.73600 $736.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1840-1299-1-ND
Copy   1840-1299-1-ND
Quantity Available 7,249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-1210ACC101STS

Copy   PE-1210ACC101STS
Description CMC AUTO 100UH 1210
Copy   CMC AUTO 100UH 1210
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10MHz 150mA DCR 1.5Ohm

Copy    2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10MHz 150mA DCR 1.5Ohm
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series ChipChoke™
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 5.1 kOhms @ 10MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 1.5Ohm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max) 0.098" (2.50mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PE-1812ACC101STS - Pulse Electronics Network | 553-2566-1-ND DigiKey Electronics
  • PE-1812ACC101STS
  • Pulse Electronics Network
  • CMC 200MA 2LN 7.5 KOHM AEC-Q200
  • Unit Price $0.93000
  • 553-2566-1-ND
  • PE-1210ACC510STS - Pulse Electronics Network | 1840-1302-1-ND DigiKey Electronics
  • PE-1210ACC510STS
  • Pulse Electronics Network
  • CMC AUTO 51UH 1210
  • Unit Price $1.61000
  • 1840-1302-1-ND
  • PE-1210ACC110STS - Pulse Electronics Network | 1840-1300-1-ND DigiKey Electronics
  • PE-1210ACC110STS
  • Pulse Electronics Network
  • CMC AUTO 11UH 1210
  • Unit Price $1.61000
  • 1840-1300-1-ND
  • PE-1812ACC510STS - Pulse Electronics Network | 553-2565-1-ND DigiKey Electronics
  • PE-1812ACC510STS
  • Pulse Electronics Network
  • CMC 230MA 2LN 3.5 KOHM AEC-Q200
  • Unit Price $0.93000
  • 553-2565-1-ND
  • 744235101 - Wurth Electronics Inc. | 732-7289-1-ND DigiKey Electronics
  • 744235101
  • Wurth Electronics Inc.
  • CMC 100UH 150MA 2LN 8 KOHM SMD
  • Unit Price $1.69000
  • 732-7289-1-ND
Additional Resources
Standard Package ? 1
Other Names 1840-1299-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1840-1299-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.64000
  • Digi-Reel® ? : 1840-1299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,249 - Immediate
  • Unit Price: Digi-Reel®

22:41:47 8/18/2019