Add To Favorites
PE-1206PFB601ST 600 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.14900 $1.49
25 0.11560 $2.89
50 0.09580 $4.79
100 0.08250 $8.25
250 0.06600 $16.50
500 0.05940 $29.70
1,000 0.04950 $49.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 553-2404-6-ND
Copy   553-2404-6-ND
Quantity Available 13,052
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-1206PFB601ST

Copy   PE-1206PFB601ST
Description FERRITE BEAD 600 OHM 1206 1LN
Copy   FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm

Copy   600 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Documents & Media
Datasheets Chip Ferrite Beads Datasheet
Featured Product Ferrite Multi-Layer Beads for EMI Suppression
Online Catalog PFB Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series PFB
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -40°C ~ 105°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D5V0L2B3T-7 - Diodes Incorporated | D5V0L2B3T-7DICT-ND DigiKey Electronics
  • D5V0L2B3T-7
  • Diodes Incorporated
  • TVS DIODE 5V 14V SOT523
  • Unit Price $0.35000
  • D5V0L2B3T-7DICT-ND
  • MCP23017T-E/SS - Microchip Technology | MCP23017T-E/SSCT-ND DigiKey Electronics
  • MCP23017T-E/SS
  • Microchip Technology
  • IC I/O EXPANDER 16BIT I2C 28SSOP
  • Unit Price $1.30000
  • MCP23017T-E/SSCT-ND
  • 181-M44-213R141 - NorComp Inc. | 181-M4441RFN-ND DigiKey Electronics
  • 181-M44-213R141
  • NorComp Inc.
  • CONN DSUB HD RCPT 44POS R/A SLDR
  • Unit Price $18.54000
  • 181-M4441RFN-ND
  • CIM05U221NC - Samsung Electro-Mechanics | 1276-6344-1-ND DigiKey Electronics
  • CIM05U221NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 220 OHM 0402 1LN
  • Unit Price $0.10000
  • 1276-6344-1-ND
  • 0ZCF0075AF2C - Bel Fuse Inc. | 507-1743-1-ND DigiKey Electronics
  • 0ZCF0075AF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 60V 750MA 2920
  • Unit Price $0.29000
  • 507-1743-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2404-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2404-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.04350
  • Cut Tape (CT) ? : 553-2404-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,052 - Immediate
  • Unit Price: $0.18000

02:25:02 5/26/2019