Add To Favorites
PE-1008CD222GTT 2.2µH Unshielded Wirewound Inductor 280mA 2.8 Ohm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,200 0.15390 $1,723.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PE-1008CD222GTT-ND
Copy   PE-1008CD222GTT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-1008CD222GTT

Copy   PE-1008CD222GTT
Description FIXED IND 2.2UH 280MA 2.8 OHM
Copy   FIXED IND 2.2UH 280MA 2.8 OHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 280mA 2.8 Ohm Max 1008 (2520 Metric)

Copy   2.2µH Unshielded Wirewound Inductor 280mA 2.8 Ohm Max 1008 (2520 Metric)
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series 1008CD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 2.2µH
Tolerance ±2%
Current Rating 280mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 28 @ 50MHz
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,600

22:20:32 12/11/2018