Add To Favorites
PE-1008CD102GTT 1µH Unshielded Wirewound Inductor 120mA 1.9 Ohm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,200 0.15390 $1,723.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PE-1008CD102GTT-ND
Copy   PE-1008CD102GTT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-1008CD102GTT

Copy   PE-1008CD102GTT
Description FIXED IND 1UH 120MA 1.9 OHM SMD
Copy   FIXED IND 1UH 120MA 1.9 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 120mA 1.9 Ohm Max 1008 (2520 Metric)

Copy   1µH Unshielded Wirewound Inductor 120mA 1.9 Ohm Max 1008 (2520 Metric)
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series 1008CD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 1µH
Tolerance ±2%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.9 Ohm Max
Q @ Freq 35 @ 50MHz
Frequency - Self Resonant 260MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,600

18:19:42 10/22/2018