Add To Favorites
PE-1008CD101GTT 100nH Unshielded Wirewound Inductor 650mA 150 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,200 0.15390 $1,723.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PE-1008CD101GTT-ND
Copy   PE-1008CD101GTT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-1008CD101GTT

Copy   PE-1008CD101GTT
Description FIXED IND 100NH 650MA 150 MOHM
Copy   FIXED IND 100NH 650MA 150 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100nH Unshielded Wirewound Inductor 650mA 150 mOhm Max 1008 (2520 Metric)

Copy   100nH Unshielded Wirewound Inductor 650mA 150 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series 1008CD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 100nH
Tolerance ±2%
Current Rating 650mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 60 @ 350MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,600

11:41:00 12/18/2018