USD
Favorite

Photo Not Available
PE-0805FT103JTT 10nH Unshielded Wirewound Inductor 98mA 4.7Ohm Max 0805 (2012 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.18000 $1,800.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PE-0805FT103JTT

Datasheet
Digi-Key Part Number PE-0805FT103JTT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PE-0805FT103JTT
Copy  
Description FIXED IND 10NH 98MA 4.7 OHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10nH Unshielded Wirewound Inductor 98mA 4.7Ohm Max 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series 0805FT
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10nH
Tolerance ±5%
Current Rating (Amps) 98mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.7Ohm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max) 0.062" (1.58mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000