Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.15390 $1,846.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PE-0805CM151GTT-ND
Copy   PE-0805CM151GTT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-0805CM151GTT

Copy   PE-0805CM151GTT
Description FIXED IND 150NH 400MA 560 MOHM
Copy   FIXED IND 150NH 400MA 560 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 400mA 560 mOhm Max 0805 (2012 Metric)

Copy   150nH Unshielded Wirewound Inductor 400mA 560 mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series 8050CD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±2%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 560 mOhm Max
Q @ Freq 50 @ 250MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max) 0.062" (1.58mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

17:24:20 12/13/2018