Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.15390 $1,846.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PE-0805CM120GTT-ND
Copy   PE-0805CM120GTT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-0805CM120GTT

Copy   PE-0805CM120GTT
Description FIXED IND 12NH 600MA 130 MOHM
Copy   FIXED IND 12NH 600MA 130 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12nH Unshielded Wirewound Inductor 600mA 130 mOhm Max 0805 (2012 Metric)

Copy   12nH Unshielded Wirewound Inductor 600mA 130 mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets RF Chip Inductors
PCN Obsolescence/ EOL Multiple Devices 14/May/2012
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
PCN Part Status Change Reactivate 15/Sep/2018
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series 0805CM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 12nH
Tolerance ±2%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 50 @ 500MHz
Frequency - Self Resonant 2.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max) 0.062" (1.58mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

17:27:27 12/18/2018