Add To Favorites
PE-0805CD471GTT 477nH Unshielded Wirewound Inductor 250mA 1.76 Ohm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.15390 $1,846.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PE-0805CD471GTT-ND
Copy   PE-0805CD471GTT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-0805CD471GTT

Copy   PE-0805CD471GTT
Description FIXED IND 477NH 250MA 1.76 OHM
Copy   FIXED IND 477NH 250MA 1.76 OHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

477nH Unshielded Wirewound Inductor 250mA 1.76 Ohm Max 0805 (2012 Metric)

Copy   477nH Unshielded Wirewound Inductor 250mA 1.76 Ohm Max 0805 (2012 Metric)
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series 0805CD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 477nH
Tolerance ±2%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.76 Ohm Max
Q @ Freq 33 @ 100MHz
Frequency - Self Resonant 375MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max) 0.062" (1.58mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

14:18:00 12/16/2018