USD
Favorite

JT4-1109HL 1 Port RJ45 Magjack Connector Through Hole 10G Base-T, AutoMDIX
Price & Procurement
293 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.67000 $12.67
10 11.52000 $115.20
25 11.23200 $280.80
50 10.36800 $518.40
100 9.79200 $979.20
250 8.92800 $2,232.00
500 8.35200 $4,176.00
1,000 7.66080 $7,660.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

JT4-1109HL

Datasheet
Digi-Key Part Number 553-2725-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JT4-1109HL
Copy  
Description CONN MAGJACK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10G Base-T, AutoMDIX

Copy  
Documents & Media
Datasheets JTH/JT4 Series Datasheet
JT4-1109HL Drawing
Mfg CAD Models JT4-1109HL.stp
PCN Design/Specification UL Logo 22/May/2019
Online Catalog PULSEJACK™ JT4 and JTH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series PULSEJACK™ JT4
Packaging Tray 
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10G Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.469" (11.90mm)
LED Color Green, Amber - Green, Amber
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Guide, Filter
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness 50.0µin (1.27µm)
Shield Material Brass
Housing Material Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

G27-122T-066A

CONN MAGJACK 1P TU 60W POE 10G

Bel Fuse Inc.

$11.44000 Details
Additional Resources
Standard Package 50
Other Names 553-2725
553-2725-5
553-2725-ND
JT4-1109HL-ND