Add To Favorites
JP006821UNL 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-TX, AutoMDIX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 5.98260 $1,794.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JP006821UNL-ND
Copy   JP006821UNL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JP006821UNL

Copy   JP006821UNL
Description CONN MAGJACK 1PORT 100 BASE-TX
Copy   CONN MAGJACK 1PORT 100 BASE-TX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100 Base-TX, AutoMDIX

Copy   1 Port RJ45 Magjack Connector Through Hole 10/100 Base-TX, AutoMDIX
Documents & Media
Datasheets J1,JP Series
Mfg CAD Models JP006821UNL.stp
HTML Datasheet J1,JP Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series PULSEJACK™ JP
Packaging ? Bulk ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-TX, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.550" (13.97mm)
LED Color Green, Orange - Yellow
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness 15.0µin (0.38µm)
Shield Material Brass
Housing Material Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

18:26:51 12/16/2018