Add To Favorites
HX6096FNLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 $8.38
10 6.56800 $65.68
25 6.39760 $159.94
50 5.54200 $277.10
100 5.30260 $530.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2249-1-ND
Copy   553-2249-1-ND
Quantity Available 2,888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX6096FNLT

Copy   HX6096FNLT
Description PULSE XFMR 1CT:1CT TX/RX
Copy   PULSE XFMR 1CT:1CT TX/RX
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HX6096FNL Drawing
Other Related Documents Packages FNL vs. NL
Online Catalog 1000BASE-T Single Port and Dual Port
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Power over Ethernet (PoE)
Inductance 350µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.715" L x 0.595" W (18.16mm x 15.11mm)
Height - Seated (Max) 0.260" (6.60mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA220AIDGSR - Texas Instruments | 296-44353-1-ND DigiKey Electronics
  • INA220AIDGSR
  • Texas Instruments
  • IC CURRENT MONITOR 1% 10MSOP
  • Unit Price $2.14000
  • 296-44353-1-ND
  • 749013011 - Wurth Electronics Inc. | 732-2459-1-ND DigiKey Electronics
  • 749013011
  • Wurth Electronics Inc.
  • TRANSFORMER LAN 10/100 POE SMD
  • Unit Price $2.30000
  • 732-2459-1-ND
  • HX6096NLT - Pulse Electronics Network | 553-2146-1-ND DigiKey Electronics
  • HX6096NLT
  • Pulse Electronics Network
  • PULSE XFMR 1CT:1CT TX/RX
  • Unit Price $8.38000
  • 553-2146-1-ND
  • HX6096FNL - Pulse Electronics Network | 553-2717-5-ND DigiKey Electronics
  • HX6096FNL
  • Pulse Electronics Network
  • PULSE XFMR 1CT:1CT TX/RX
  • Unit Price $7.62000
  • 553-2717-5-ND
Additional Resources
Standard Package ? 1
Other Names 553-2249-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2249-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $4.72724
  • Digi-Reel® ? : 553-2249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,908 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-2717-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: $7.62000

07:37:57 12/18/2018