Add To Favorites
Photo Not Available
HX5149NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.71000 $7.71
10 6.04000 $60.40
25 5.88320 $147.08
50 5.09660 $254.83
100 4.87630 $487.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3797-1-ND
Copy   553-3797-1-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX5149NLT

Copy   HX5149NLT
Description PULSE XFMR 1 CT:1CT TX/RX 360UH
Copy   PULSE XFMR 1 CT:1CT TX/RX 360UH
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 360µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.700" L x 0.390" W (17.78mm x 9.91mm)
Height - Seated (Max) 0.126" (3.20mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX5149NL - Pulse Electronics Network | 553-2810-5-ND DigiKey Electronics
  • HX5149NL
  • Pulse Electronics Network
  • PULSE XFMR 1:1 360UH
  • Unit Price $7.35000
  • 553-2810-5-ND
  • AP3417CDNTR-G1 - Diodes Incorporated | AP3417CDNTR-G1DICT-ND DigiKey Electronics
  • AP3417CDNTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 1A SYNC 6DFN
  • Unit Price $0.52000
  • AP3417CDNTR-G1DICT-ND
  • RT9193-25GB - Richtek USA Inc. | 1028-1015-1-ND DigiKey Electronics
  • RT9193-25GB
  • Richtek USA Inc.
  • IC REG LINEAR 2.5V 300MA SOT23-5
  • Unit Price $0.50000
  • 1028-1015-1-ND
  • HX5008NLT - Pulse Electronics Network | 553-1761-1-ND DigiKey Electronics
  • HX5008NLT
  • Pulse Electronics Network
  • TRANSFORMER MODULE GIGABIT 1PORT
  • Unit Price $12.41000
  • 553-1761-1-ND
  • SZEMI2121MTTAG - ON Semiconductor | SZEMI2121MTTAGOSCT-ND DigiKey Electronics
  • SZEMI2121MTTAG
  • ON Semiconductor
  • CMC 100MA 2LN SMD AEC-Q101
  • Unit Price $0.81000
  • SZEMI2121MTTAGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 553-3797-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3797-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $4.63320
  • Digi-Reel® ? : 553-3797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-2810-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,193 - Immediate
  • Unit Price: $7.35000

21:38:40 12/16/2018