Add To Favorites
HX5084FNLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.35000 $7.35
10 5.63400 $56.34
25 5.49160 $137.29
50 5.06220 $253.11
100 4.77620 $477.62
250 4.63320 $1,158.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2252-1-ND
Copy   553-2252-1-ND
Quantity Available 8,427
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX5084FNLT

Copy   HX5084FNLT
Description PULSE XFMR 1 CT:1CT TX/RX 350UH
Copy   PULSE XFMR 1 CT:1CT TX/RX 350UH
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HX5084FNL Drawing
Other Related Documents Packages FNL vs. NL
Online Catalog 1000BASE-T Single Port and Dual Port
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.600" L x 0.385" W (15.24mm x 9.78mm)
Height - Seated (Max) 0.163" (4.14mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX5084FNL - Pulse Electronics Network | 553-2248-ND DigiKey Electronics
  • HX5084FNL
  • Pulse Electronics Network
  • PULSE XFMR 1 CT:1CT TX/RX 350UH
  • Unit Price $6.50000
  • 553-2248-ND
  • Photo Not Available
  • HX5084NLT
  • Pulse Electronics Network
  • PULSE XFMR 1 CT:1CT TX/RX 350UH
  • Unit Price $7.35000
  • 553-3796-1-ND
  • HX0068ANLT - Pulse Electronics Network | 553-2066-1-ND DigiKey Electronics
  • HX0068ANLT
  • Pulse Electronics Network
  • PULSE XFMR 1CT:1CT TX 1CT:1CT RX
  • Unit Price $7.21000
  • 553-2066-1-ND
  • HX5120NLT - Pulse Electronics Network | 1840-1073-1-ND DigiKey Electronics
  • HX5120NLT
  • Pulse Electronics Network
  • PULSE XFMR 1 CT:1CT TX/RX 350UH
  • Unit Price $19.93000
  • 1840-1073-1-ND
  • 0533980671 - Molex, LLC | WM7610CT-ND DigiKey Electronics
  • 0533980671
  • Molex, LLC
  • CONN HEADER SMD 6POS 1.25MM
  • Unit Price $1.39000
  • WM7610CT-ND
Additional Resources
Standard Package ? 1
Other Names 553-2252-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2252-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 7,700 - Immediate
  • Unit Price: $4.08200
  • Digi-Reel® ? : 553-2252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,427 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-2248-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,759 - Immediate
  • Unit Price: $6.50000

06:51:09 1/22/2019