Add To Favorites
HX5008NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.03000 $12.03
10 8.88400 $88.84
25 8.20040 $205.01
50 7.92720 $396.36
100 7.70850 $770.85
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1761-1-ND
Copy   553-1761-1-ND
Quantity Available 2,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX5008NLT

Copy   HX5008NLT
Description TRANSFORMER MODULE GIGABIT 1PORT
Copy   TRANSFORMER MODULE GIGABIT 1PORT
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HX5008NL Drawing
1000Base-T Magnetics Modules
Other Related Documents Packages FNL vs. NL
PCN Design/Specification Thermoplastic Header Design 28/Jun/2013
PCN Other Halo Injunction Res 1/Sep/2015
HTML Datasheet 1000Base-T Magnetics Modules
Online Catalog 1000BASE-T
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.518" L x 0.595" W (13.16mm x 15.11mm)
Height - Seated (Max) 0.251" (6.37mm)
Operating Temperature -40°C ~ 85°C
Weight 0.056 oz (1.6g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPD4E05U06DQAR - Texas Instruments | 296-35765-1-ND DigiKey Electronics
  • TPD4E05U06DQAR
  • Texas Instruments
  • TVS DIODE 5.5V 14V 10SON
  • Unit Price $0.66000
  • 296-35765-1-ND
  • SN74LVC1G07DCKR - Texas Instruments | 296-8486-1-ND DigiKey Electronics
  • SN74LVC1G07DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.43000
  • 296-8486-1-ND
  • ESD9X5.0ST5G - ON Semiconductor | ESD9X5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9X5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V 12.3V SOD923
  • Unit Price $0.16000
  • ESD9X5.0ST5GOSCT-ND
  • 0436500212 - Molex, LLC | WM1890CT-ND DigiKey Electronics
  • 0436500212
  • Molex, LLC
  • CONN HEADER 2POS R/A W/NAIL SMD
  • Unit Price $2.13000
  • WM1890CT-ND
Additional Resources
Standard Package ? 1
Other Names 553-1761-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1761-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 2,450 - Immediate
  • Unit Price: $7.00771
  • Digi-Reel® ? : 553-1761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,914 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1344-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,395 - Immediate
  • Unit Price: $11.68000

19:30:44 10/15/2018