Add To Favorites
HX2019NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 $6.28
10 4.81100 $48.11
25 4.68840 $117.21
50 4.32240 $216.12
100 4.07810 $407.81
250 3.95608 $989.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1759-1-ND
Copy   553-1759-1-ND
Quantity Available 4,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX2019NLT

Copy   HX2019NLT
Description XFRMR MAGNT MOD 1PORT POE 10/100
Copy   XFRMR MAGNT MOD 1PORT POE 10/100
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max) 0.245" (6.22mm)
Operating Temperature -40°C ~ 85°C
Weight 0.04 oz (1.14g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • R05-100B - Recom Power | 945-2051-5-ND DigiKey Electronics
  • R05-100B
  • Recom Power
  • DC DC CONVERTER 40-120V 5W
  • Unit Price $42.45000
  • 945-2051-5-ND
  • HX2019NL - Pulse Electronics Network | 553-1616-5-ND DigiKey Electronics
  • HX2019NL
  • Pulse Electronics Network
  • MODULE MAGNETICS POE SINGLE VOIP
  • Unit Price $5.71000
  • 553-1616-5-ND
  • HX2019FNLT - Pulse Electronics Network | 553-2211-1-ND DigiKey Electronics
  • HX2019FNLT
  • Pulse Electronics Network
  • PULSE XFMR 1 CT:1CT TX/RX 350UH
  • Unit Price $7.21000
  • 553-2211-1-ND
  • HX1198NLT - Pulse Electronics Network | 553-1537-1-ND DigiKey Electronics
  • HX1198NLT
  • Pulse Electronics Network
  • XFRMR MAGNETIC 1PORT 1:1 10/100
  • Unit Price $5.36000
  • 553-1537-1-ND
  • VOM1271T - Vishay Semiconductor Opto Division | VOM1271TCT-ND DigiKey Electronics
  • VOM1271T
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 4.5KV PHVOLT 4-SOP
  • Unit Price $2.28000
  • VOM1271TCT-ND
Additional Resources
Standard Package ? 1
Other Names 553-1759-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1759-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $3.48540
  • Digi-Reel® ? : 553-1759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,253 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1616-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,733 - Immediate
  • Unit Price: $5.71000

01:28:55 1/24/2019