• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number HX1334NLT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HX1334NLT

Description MDL QUAD 100D 1:1 SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) -
Operating Temperature -
 
Additional Resources
Standard Package ? 250

07:34:36 6/21/2018

Send Feedback