Add To Favorites
HX1294FNLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.46000 $8.46
10 6.63200 $66.32
25 6.45880 $161.47
50 5.59560 $279.78
100 5.35370 $535.37
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3791-1-ND
Copy   553-3791-1-ND
Quantity Available 382
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX1294FNLT

Copy   HX1294FNLT
Description PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Copy   PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HX1294FNL Drawing
Other Related Documents Packages FNL vs. NL
Online Catalog 10/100BASE-TX Dual Port
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 325µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.538" L x 0.726" W (13.67mm x 18.44mm)
Height - Seated (Max) 0.231" (5.87mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX1294FNL - Pulse Electronics Network | 553-2240-ND DigiKey Electronics
  • HX1294FNL
  • Pulse Electronics Network
  • PULSE XFMR 1CT:1CT TX 1CT:1CT RX
  • Unit Price $7.47000
  • 553-2240-ND
Additional Resources
Standard Package ? 1
Other Names 553-3791-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-2240-ND
  • Minimum Quantity: 1
  • Quantity Available: 836 - Immediate
  • Unit Price: $7.47000
  • Tape & Reel (TR) ? : 553-3791-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: $4.77280
  • Digi-Reel® ? : 553-3791-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 382 - Immediate
  • Unit Price: Digi-Reel®

19:26:51 1/22/2019