Add To Favorites
HX1234NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.21000 $13.21
10 9.86300 $98.63
25 9.13560 $228.39
50 8.84500 $442.25
100 8.61210 $861.21
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1928-1-ND
Copy   553-1928-1-ND
Quantity Available 467
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX1234NLT

Copy   HX1234NLT
Description XFRMR MODUL AUTO MDI/MDIX 10/100
Copy   XFRMR MODUL AUTO MDI/MDIX 10/100
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets H1164, HX1234NL Datasheet
LAN Product Guide
HTML Datasheet LAN Product Guide
Online Catalog 10/100BASE-TX
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 1.125" L x 0.480" W (28.58mm x 12.19mm)
Height - Seated (Max) 0.290" (7.36mm)
Operating Temperature -40°C ~ 85°C
Weight 0.17 oz (4.84g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • KSZ8895MQXIA - Microchip Technology | 576-4856-ND DigiKey Electronics
  • KSZ8895MQXIA
  • Microchip Technology
  • IC ETH SWITCH 5PORT 128QFP IND
  • Unit Price $6.16000
  • 576-4856-ND
  • HX1234NL - Pulse Electronics Network | 553-1342-ND DigiKey Electronics
  • HX1234NL
  • Pulse Electronics Network
  • MODULE XFRMR ETHERNET LAN 40SOIC
  • Unit Price $11.64000
  • 553-1342-ND
  • KSZ8999I - Microchip Technology | 576-2128-ND DigiKey Electronics
  • KSZ8999I
  • Microchip Technology
  • IC 10/100 INTEG SWITCH 208PQFP
  • Unit Price $26.63000
  • 576-2128-ND
  • HX1188NLT - Pulse Electronics Network | 553-1536-1-ND DigiKey Electronics
  • HX1188NLT
  • Pulse Electronics Network
  • XFRMR MAGNETIC 1PORT 1:1 10/100
  • Unit Price $5.17000
  • 553-1536-1-ND
  • HX5084FNLT - Pulse Electronics Network | 553-2252-1-ND DigiKey Electronics
  • HX5084FNLT
  • Pulse Electronics Network
  • PULSE XFMR 1 CT:1CT TX/RX 350UH
  • Unit Price $7.35000
  • 553-2252-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-1928-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1342-ND
  • Minimum Quantity: 1
  • Quantity Available: 342 - Immediate
  • Unit Price: $11.64000
  • Tape & Reel (TR) ? : 553-1928-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $7.72344
  • Digi-Reel® ? : 553-1928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:07:47 10/20/2018