Add To Favorites
Product Overview
Digi-Key Part Number 553-1537-1-ND
Quantity Available 1,716
Can ship immediately
Manufacturer

Manufacturer Part Number

HX1198NLT

Description XFRMR MAGNETIC 1PORT 1:1 10/100
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max) 0.245" (6.22mm)
Operating Temperature -40°C ~ 85°C
Weight 0.03 oz (0.85g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX1188NLT - Pulse Electronics Network | 553-1536-1-ND DigiKey Electronics
  • HX1188NLT
  • Pulse Electronics Network
  • XFRMR MAGNETIC 1PORT 1:1 10/100
  • Unit Price $5.17000
  • 553-1536-1-ND
  • HX1198FNLT - Pulse Electronics Network | 553-2209-1-ND DigiKey Electronics
  • HX1198FNLT
  • Pulse Electronics Network
  • PULSE XFMR 1CT:1CT TX 1CT:1CT RX
  • Unit Price $5.23000
  • 553-2209-1-ND
  • 749013011 - Wurth Electronics Inc. | 732-2459-1-ND DigiKey Electronics
  • 749013011
  • Wurth Electronics Inc.
  • TRANSFORMER LAN 10/100 POE SMD
  • Unit Price $2.30000
  • 732-2459-1-ND
  • HX1198NL - Pulse Electronics Network | 553-1341-ND DigiKey Electronics
  • HX1198NL
  • Pulse Electronics Network
  • MODULE XFRMR SGL ETHR LAN 16SOIC
  • Unit Price $4.76000
  • 553-1341-ND
Additional Resources
Standard Package ? 1
Other Names 553-1537-1

22:57:43 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
10 4.23900 $42.39
25 3.42760 $85.69
50 3.21120 $160.56
100 3.06680 $306.68
250 2.97660 $744.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1537-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $2.62400
  • Digi-Reel® ? : 553-1537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,716 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1341-ND
  • Minimum Quantity: 1
  • Quantity Available: 836 - Immediate
  • Unit Price: $4.76000
Send Feedback