Add To Favorites
HX1148NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 $8.35
10 6.49200 $64.92
25 6.31640 $157.91
50 5.43900 $271.95
100 5.19330 $519.33
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1758-1-ND
Copy   553-1758-1-ND
Quantity Available 1,069
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX1148NLT

Copy   HX1148NLT
Description XFRMR MODULE 1PORT 1:1 10/100
Copy   XFRMR MODULE 1PORT 1:1 10/100
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 10/100 Base-T Single Port
Online Catalog 10/100BASE-T Single Port
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1CT:1 Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 1.000" L x 0.390" W (25.40mm x 9.91mm)
Height - Seated (Max) 0.245" (6.22mm)
Operating Temperature -40°C ~ 85°C
Weight 0.11 oz (3.13g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HX1148NL - Pulse Electronics Network | 553-1339-ND DigiKey Electronics
  • HX1148NL
  • Pulse Electronics Network
  • MODULE TRANSFMR SNGL LAN 16P SMD
  • Unit Price $7.59000
  • 553-1339-ND
Additional Resources
Standard Package ? 1
Other Names 553-1758-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 553-1339-ND
  • Minimum Quantity: 1
  • Quantity Available: 687 - Immediate
  • Unit Price: $7.59000
  • Tape & Reel (TR) ? : 553-1758-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
    19,800 - Factory Stock ?
  • Unit Price: $4.62550
  • Digi-Reel® ? : 553-1758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,069 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:08:47 10/19/2018