Add To Favorites
H7137FNLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 $11.13
10 8.22300 $82.23
25 7.59000 $189.75
50 7.33700 $366.85
100 7.13460 $713.46
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2284-1-ND
Copy   553-2284-1-ND
Quantity Available 691
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H7137FNLT

Copy   H7137FNLT
Description TRANSFORMER MODULE 10GBASE-T SMD
Copy   TRANSFORMER MODULE 10GBASE-T SMD
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets H7137FNL
Featured Product 10GBase-T 1 x 2 Offset Integrated Connector Module (ICM)
Online Catalog H7xxxFNL
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN 10G Base-T
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.698" L x 0.585" W (17.73mm x 14.86mm)
Height - Seated (Max) 0.290" (7.37mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2284-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2284-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: $6.48600
  • Digi-Reel® ? : 553-2284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 691 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-2283-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 872 - Immediate
  • Unit Price: $10.81000

20:18:40 12/10/2018