Add To Favorites
H5120NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.73000 $9.73
10 7.62400 $76.24
25 7.42600 $185.65
50 6.43300 $321.65
100 6.15510 $615.51
250 6.03592 $1,508.98
500 5.93666 $2,968.33
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3787-1-ND
Copy   553-3787-1-ND
Quantity Available 783
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H5120NLT

Copy   H5120NLT
Description MODULE MAGNETIC 1PORT 1000BASE-T
Copy   MODULE MAGNETIC 1PORT 1000BASE-T
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets H5120NL Drawing
H5120NL Datasheet
Online Catalog 1000BASE-T Gigabit
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.650" L x 0.365" W (16.51mm x 9.27mm)
Height - Seated (Max) 0.082" (2.08mm)
Operating Temperature 0°C ~ 70°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • H5120NL - Pulse Electronics Network | 553-1454-5-ND DigiKey Electronics
  • H5120NL
  • Pulse Electronics Network
  • MODULE XFORMR SNGL GIGABIT SMD
  • Unit Price $8.84000
  • 553-1454-5-ND
  • HX0068ANL - Pulse Electronics Network | 553-2122-ND DigiKey Electronics
  • HX0068ANL
  • Pulse Electronics Network
  • MODULE 1:1 100D SIN SMD
  • Unit Price $6.73000
  • 553-2122-ND
  • MIC94310-JYMT-TR - Microchip Technology | 576-4124-1-ND DigiKey Electronics
  • MIC94310-JYMT-TR
  • Microchip Technology
  • IC REG LINEAR 2.5V 200MA 4TMLF
  • Unit Price $0.29000
  • 576-4124-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-3787-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1454-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,404 - Immediate
  • Unit Price: $8.84000
  • Tape & Reel (TR) ? : 553-3787-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.30670
  • Digi-Reel® ? : 553-3787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 783 - Immediate
  • Unit Price: Digi-Reel®

18:11:10 12/10/2018