Add To Favorites
Product Overview
Digi-Key Part Number 553-1927-1-ND
Quantity Available 1,355
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

H5084NLT

Description MODULE MAGNETIC 1PORT 1000BASE-T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets H5084NL Data Sheet
Other Related Documents Packages FNL vs. NL
PCN Design/Specification Thermoplastic Header Design 28/Jun/2013
PCN Other Halo Injunction Res 1/Sep/2015
Online Catalog 1000BASE-T Gigabit
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.600" L x 0.300" W (15.24mm x 7.62mm)
Height - Seated (Max) 0.163" (4.14mm)
Operating Temperature 0°C ~ 70°C
Weight 0.02 oz (0.57g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-1927-1

13:51:13 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 $5.20
10 4.21400 $42.14
25 3.40680 $85.17
50 3.19160 $159.58
100 3.04810 $304.81
250 2.95844 $739.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1635-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,712 - Immediate
  • Unit Price: $4.73000
  • Tape & Reel (TR) ? : 553-1927-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
    4,900 - Factory Stock ?
  • Unit Price: $2.60800
  • Digi-Reel® ? : 553-1927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,355 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback