Add To Favorites
H5020NLT
Product Overview
Digi-Key Part Number 553-1926-1-ND
Copy   553-1926-1-ND
Quantity Available 302
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H5020NLT

Copy   H5020NLT
Description TRANSFORMER MODULE GIGABIT 2PORT
Copy   TRANSFORMER MODULE GIGABIT 2PORT
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1000Base-T Magnetics Modules
Other Related Documents Packages FNL vs. NL
PCN Design/Specification Thermoplastic Header Design 28/Jun/2013
PCN Other Halo Injunction Res 1/Sep/2015
Online Catalog 1000BASE-T
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max) 0.341" (8.66mm)
Operating Temperature 0°C ~ 70°C
Weight 0.06 oz (1.71g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-1926-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.63000 $16.63
10 12.67200 $126.72
25 11.68200 $292.05
50 11.28600 $564.30
100 11.08800 $1,108.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 553-1338-ND
  • Minimum Quantity: 1
  • Quantity Available: 355 - Immediate
  • Unit Price: $15.84000
  • Tape & Reel (TR) ? : 553-1926-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $10.00800
  • Digi-Reel® ? : 553-1926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: Digi-Reel®

13:31:15 9/18/2018