Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 553-3782-1-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

H2017NLT

Description XFRMR MAGNT MOD 4PORT POE 10/100
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PoE Magnetics,10/100BASE-TX VoIP Module
Online Catalog VoIP Transformer Modules
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
E.T. -
Turns Ratio - Primary:Secondary -
Mounting Type Surface Mount
Size / Dimension 1.120" L x 0.480" W (28.45mm x 12.19mm)
Height - Seated (Max) 0.290" (7.36mm)
Operating Temperature 0°C ~ 70°C
Weight 0.18 oz (5.13g)
 
Additional Resources
Standard Package ? 1
Other Names 553-3782-1

07:37:58 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.51000 $12.51
10 9.24100 $92.41
25 8.53040 $213.26
50 8.24620 $412.31
100 8.01870 $801.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1606-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: $11.37000
  • Tape & Reel (TR) ? : 553-3782-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $7.18632
  • Digi-Reel® ? : 553-3782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback