Add To Favorites
Product Overview
Digi-Key Part Number 553-1756-1-ND
Quantity Available 922
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

H1164NLT

Description XFRMR MODUL AUTO MDI/MDIX 10/100
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets H1140,41,64, HX1234,40
LAN Product Guide
HTML Datasheet LAN Product Guide
Online Catalog 10/100BASE-TX
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary -
Mounting Type Surface Mount
Size / Dimension 1.125" L x 0.480" W (28.58mm x 12.19mm)
Height - Seated (Max) 0.230" (5.84mm)
Operating Temperature 0°C ~ 70°C
Weight 0.17 oz (4.84g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • KSZ8999I - Microchip Technology | 576-2128-ND DigiKey Electronics
  • KSZ8999I
  • Microchip Technology
  • IC 10/100 INTEG SWITCH 208PQFP
  • Unit Price $26.63000
  • 576-2128-ND
  • 1210L075/24PR - Littelfuse Inc. | F4146CT-ND DigiKey Electronics
  • 1210L075/24PR
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 750MA 1210
  • Unit Price $1.00000
  • F4146CT-ND
  • CAS-220TB - Nidec Copal Electronics | CAS220GCT-ND DigiKey Electronics
  • CAS-220TB
  • Nidec Copal Electronics
  • SWITCH SLIDE DPDT 100MA 6V
  • Unit Price $1.96000
  • CAS220GCT-ND
  • H1102NLT - Pulse Electronics Network | 553-1532-1-ND DigiKey Electronics
  • H1102NLT
  • Pulse Electronics Network
  • XFRMR MAGNETIC 1PORT 1:1 10/100
  • Unit Price $5.74000
  • 553-1532-1-ND
  • H1164NL - Pulse Electronics Network | 553-1325-ND DigiKey Electronics
  • H1164NL
  • Pulse Electronics Network
  • MODULE XFRMR ETHERNET LAN 40SOIC
  • Unit Price $11.63000
  • 553-1325-ND
Additional Resources
Standard Package ? 1
Other Names 553-1756-1

14:57:54 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.98000 $11.98
10 8.84800 $88.48
25 8.16760 $204.19
50 7.89520 $394.76
100 7.67750 $767.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1756-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $6.97952
  • Digi-Reel® ? : 553-1756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1325-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,245 - Immediate
  • Unit Price: $11.63000
Send Feedback