USD
Favorite

H1102NLT Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 $5.74
10 4.65300 $46.53
25 3.76200 $94.05
50 3.52440 $176.22
100 3.36600 $336.60
250 3.26700 $816.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1532-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $2.88000
  • Digi-Reel®  : 553-1532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : 553-1323-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.22000

H1102NLT

Datasheet
Digi-Key Part Number 553-1532-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H1102NLT
Copy  
Description XFRMR MAGNETIC 1PORT 1:1 10/100
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max) 0.245" (6.22mm)
Operating Temperature 0°C ~ 70°C
Weight 0.03 oz (0.85 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H1102NL

MODULE XFRMR SGL ETHR LAN 16SOIC

Pulse Electronics Network

$5.22000 Details

LAN8742A-CZ-TR

IC TRANSCEIVER 1/1 24SQFN

Microchip Technology

$1.20000 Details

H1102FNLT

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Pulse Electronics Network

$5.74000 Details

RJHSE-5381

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

$1.51000 Details

W5500

IC CTLR 3-1 ETH TCP/IP 48LQFP

WIZnet

$3.95000 Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.48000 Details
Additional Resources
Standard Package 1
Other Names 553-1532-1