Add To Favorites
H0013NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.38000 $6.38
10 4.84900 $48.49
25 4.72120 $118.03
50 4.33840 $216.92
100 4.08320 $408.32
250 3.95560 $988.90
500 3.82800 $1,914.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3774-1-ND
Copy   553-3774-1-ND
Quantity Available 1,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H0013NLT

Copy   H0013NLT
Description MODULE MAGNETIC LAN 1:1 10/100
Copy   MODULE MAGNETIC LAN 1:1 10/100
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max) 0.078" (1.98mm)
Operating Temperature 0°C ~ 70°C
Weight 0.01 oz (0.28g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • H0013NL - Pulse Electronics Network | 553-1628-5-ND DigiKey Electronics
  • H0013NL
  • Pulse Electronics Network
  • MODULE MAGNETIC LAN 1:1 10/100
  • Unit Price $5.80000
  • 553-1628-5-ND
Additional Resources
Standard Package ? 1
Other Names 553-3774-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3774-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.36400
  • Digi-Reel® ? : 553-3774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,564 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1628-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 677 - Immediate
  • Unit Price: $5.80000

22:29:52 12/13/2018