Add To Favorites
Photo Not Available
EX2001QNLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 9.24184 $2,310.46
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1840-1258-2-ND
Copy   1840-1258-2-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EX2001QNLT

Copy   EX2001QNLT
Description MODULE 10BASE-T INTRFACE 1:1 SMD
Copy   MODULE 10BASE-T INTRFACE 1:1 SMD
Documents & Media
Datasheets EX2001
PCN Obsolescence/ EOL Multiple Devices 06/Nov/2018
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.930" L x 0.390" W (23.62mm x 9.91mm)
Height - Seated (Max) 0.230" (5.84mm)
Operating Temperature -40°C ~ 85°C
Weight 0.09 oz (2.56g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 1840-1258-2
EX2001QNLT-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1840-1258-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $15.81000
  • Digi-Reel® ? : 1840-1258-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-3897-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 85 - Immediate
  • Unit Price: $14.37000

12:01:47 1/18/2019