Add To Favorites
Photo Not Available
E2009QNLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 6.03440 $1,810.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E2009QNLT-ND
Copy   E2009QNLT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2009QNLT

Copy   E2009QNLT
Description MODULE 10BASE-T INTRFACE 1:1.414
Copy   MODULE 10BASE-T INTRFACE 1:1.414
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets E200xQNL, PE-680xx(Q)NL Series
PCN Design/Specification Ink to Laser Marking 03/Jul/2018
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:1.414
Mounting Type Surface Mount
Size / Dimension 1.000" L x 0.385" W (25.40mm x 9.78mm)
Height - Seated (Max) 0.230" (5.84mm)
Operating Temperature 0°C ~ 70°C
Weight 0.09 oz (2.56g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1840-1045-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
  • Unit Price: $9.45000

14:02:46 12/13/2018